-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7198
|
Newark | Comparator, 1Us, -40 To 85Deg C, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:1Μs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Comparator Case Style:Tssop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Rohm LM393FVJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37 |
|
$0.2590 / $0.6030 | Buy Now |
DISTI #
846-LM393FVJ-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1631 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
LM393FVJ-E2
|
Avnet Americas | Ground Sense Comparator Dual Bipolar 3V to 32V/±1.5V to ±16V 8-Pin TSSOP-BJ Emboss T/R - Tape and Reel (Alt: LM393FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2233 / $0.2849 | Buy Now |
DISTI #
755-LM393FVJ-E2
|
Mouser Electronics | Analog Comparators LM393FVJ is two-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. RoHS: Compliant | 2256 |
|
$0.1940 / $0.5800 | Buy Now |
|
Future Electronics | Analog Comparators 2CH GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1630Cut Tape/Mini-Reel |
|
$0.3900 / $0.6300 | Buy Now |
|
Future Electronics | Analog Comparators 2CH GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
66288527
|
Verical | Comparator Dual ±16V/32V 8-Pin TSSOP-BJ T/R Min Qty: 198 Package Multiple: 1 Date Code: 2201 | Americas - 1490 |
|
$0.3698 / $0.4131 | Buy Now |
|
Quest Components | 1192 |
|
$0.2680 / $0.6700 | Buy Now | |
DISTI #
LM393FVJ-E2
|
Avnet Americas | Ground Sense Comparator Dual Bipolar 3V to 32V/±1.5V to ±16V 8-Pin TSSOP-BJ Emboss T/R - Tape and Reel (Alt: LM393FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2233 / $0.2849 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 2500-Authorized Distributor |
|
$0.2360 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393FVJ-E2
ROHM Semiconductor
Comparator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |