Part Details for LM393FJ-E2 by ROHM Semiconductor
Overview of LM393FJ-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393FJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LM393FJ-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2344 In Stock |
|
$0.3532 / $0.9400 | Buy Now |
DISTI #
LM393FJ-E2
|
Avnet Americas | Comparator Dual 3V to 32V/±1.5V to ±16V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: LM393FJ-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3666 / $0.4174 | Buy Now |
DISTI #
755-LM393FJ-E2
|
Mouser Electronics | Analog Comparators GROUND SENSE COMPARATOR RoHS: Compliant | 4890 |
|
$0.3640 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3620 | Buy Now |
DISTI #
LM393FJ-E2
|
TTI | Analog Comparators GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3530 / $0.3910 | Buy Now |
DISTI #
LM393FJ-E2
|
Avnet Americas | Comparator Dual 3V to 32V/±1.5V to ±16V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: LM393FJ-E2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3666 / $0.4174 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 100-Authorized Distributor |
|
$0.1647 / $0.4000 | Buy Now |
DISTI #
4200893RL
|
Farnell | COMPARATOR, DUAL, 1US, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4089 | Buy Now |
DISTI #
4200893
|
Farnell | COMPARATOR, DUAL, 1US, SOP-J-8 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4089 | Buy Now |
Part Details for LM393FJ-E2
LM393FJ-E2 CAD Models
LM393FJ-E2 Part Data Attributes:
|
LM393FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393FJ-E2
ROHM Semiconductor
Comparator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |