-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM393F-GE2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11931 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
LM393F-GE2
|
Avnet Americas | Comparator Dual 32V ±16V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: LM393F-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2002 / $0.2279 | Buy Now |
DISTI #
755-LM393F-GE2
|
Mouser Electronics | Analog Comparators Grd Sense Comprtr SOP8 3-32V RoHS: Compliant | 35802 |
|
$0.1940 / $0.5800 | Buy Now |
|
Future Electronics | Ground Sense Comparator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
66387434
|
Verical | Comparator Dual ±16V/32V 8-Pin SOP T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 2242 | Americas - 5110 |
|
$0.1588 / $0.2213 | Buy Now |
DISTI #
65768511
|
Verical | Comparator Dual ±16V/32V 8-Pin SOP T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2201 | Americas - 788 |
|
$0.3611 / $0.3903 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 480 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 384 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Quest Components | 630 |
|
$0.3050 / $0.6100 | Buy Now | |
DISTI #
LM393F-GE2
|
Avnet Americas | Comparator Dual 32V ±16V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: LM393F-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2002 / $0.2279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393F-GE2
ROHM Semiconductor
Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.71 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |