-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9141
|
Newark | Comparator, 1.3Us, 0 To 70Deg C Rohs Compliant: Yes |Onsemi LM393EDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 505 |
|
$0.1090 / $0.3020 | Buy Now |
DISTI #
48AC1248
|
Newark | Low Offset Voltage Dual Comparator/ Reel |Onsemi LM393EDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now |
DISTI #
LM393EDR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
315 In Stock |
|
$0.0781 / $0.3700 | Buy Now |
DISTI #
LM393EDR2G
|
Avnet Americas | Comparator, SMD, Dual, Low Offset Voltage, SOIC−8, T/R 2.5k - Tape and Reel (Alt: LM393EDR2G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
863-LM393EDR2G
|
Mouser Electronics | Analog Comparators COMP DUAL RoHS: Compliant | 102518 |
|
$0.0760 / $0.3500 | Buy Now |
|
Future Electronics | LM393E Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0765 / $0.0856 | Buy Now |
|
Rochester Electronics | Comparator, Dual, Low Offset Voltage RoHS: Compliant Status: Active Min Qty: 1 | 1095761 |
|
$0.0774 / $0.0911 | Buy Now |
DISTI #
LM393EDR2G
|
Avnet Americas | Comparator, SMD, Dual, Low Offset Voltage, SOIC−8, T/R 2.5k - Tape and Reel (Alt: LM393EDR2G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0740 | Buy Now |
|
Ameya Holding Limited | Comparator, Dual, Low Offset Voltage, SOIC-8 | 10000 |
|
RFQ | |
DISTI #
LM393EDR2G
|
Avnet Asia | Comparator, SMD, Dual, Low Offset Voltage, SOIC−8, T/R 2.5k (Alt: LM393EDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0747 / $0.0836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393EDR2G
onsemi
Comparator, Dual, Low Offset Voltage, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |