-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, commercial grade 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27468-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4284 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
595-LM393DRG3
|
Mouser Electronics | Analog Comparators Dual Diff Comparator RoHS: Compliant | 2514 |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
V72:2272_07275578
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1643 |
|
$0.1101 / $0.3800 | Buy Now |
DISTI #
63461673
|
Verical | Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC T/R Min Qty: 57 Package Multiple: 1 Date Code: 2233 | Americas - 1643 |
|
$0.1101 / $0.3149 | Buy Now |
|
Bristol Electronics | 1114 |
|
RFQ | ||
|
Ameya Holding Limited | Dual Differential Comparator | 4389 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR DIFF DUAL 8SOIC | 3190 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR DIFF DUAL 8SOIC | 985730 |
|
$0.0480 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393DRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393DRG3
Texas Instruments
Dual differential comparator, commercial grade 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM393DRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293DRG3 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393DRG3 vs LM293DRG3 |
LM393DG4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG3 vs LM393DG4 |
LM393DE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG3 vs LM393DE4 |
LM393DR | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG3 vs LM393DR |
LM393DR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM393DRG3 vs LM393DR2G |
LM393D | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM393DRG3 vs LM393D |
LM393DG | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM393DRG3 vs LM393DG |
LM393D | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG3 vs LM393D |
LM293DRE4 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393DRG3 vs LM293DRE4 |
LM393DRE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG3 vs LM393DRE4 |