-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, commercial grade 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3397
|
Newark | Comparator, Dual, 30Vin, 1.3Us, 8Msop, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Open Collector, rohs Compliant: Yes |TEXAS INSTRUMENTS LM393DGKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2620 / $0.4900 | Buy Now |
DISTI #
296-16808-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8015 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
595-LM393DGKR
|
Mouser Electronics | Analog Comparators Dual Differential Comparator RoHS: Compliant | 29176 |
|
$0.0920 / $0.4600 | Buy Now |
DISTI #
V72:2272_07275574
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1972 |
|
$0.1084 / $0.4403 | Buy Now |
DISTI #
70815448
|
Verical | Comparator Dual R-R O/P 30V Automotive 8-Pin VSSOP T/R Min Qty: 82 Package Multiple: 1 Date Code: 2317 | Americas - 1972 |
|
$0.1084 / $0.3119 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Bristol Electronics | 2058 |
|
RFQ | ||
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, 8 Pin Plastic SOP | 24 |
|
$0.3105 / $0.6900 | Buy Now |
DISTI #
LM393DGKR
|
TME | IC: comparator, universal, Cmp: 2, 2÷30V, SMT, VSSOP8, reel,tape Min Qty: 1 | 6116 |
|
$0.1600 / $0.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393DGKR
Texas Instruments
Dual differential comparator, commercial grade 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM393DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293DGKRG4 | Dual differential comparator, industrial grade 8-VSSOP -25 to 85 | Texas Instruments | LM393DGKR vs LM293DGKRG4 |
LM393DGKR | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, MSOP-8 | ROHM Semiconductor | LM393DGKR vs LM393DGKR |
LM293DGKR | Dual differential comparator, industrial grade 8-VSSOP -25 to 85 | Texas Instruments | LM393DGKR vs LM293DGKR |