-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4661
|
Newark | Precision Comparator, Dual, 1.3 Us, Soic-8, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM393DG Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 8 |
|
$1.9200 / $2.4000 | Buy Now |
|
Rochester Electronics | LM393 - Comparator, Dual, Low Offset Voltage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 207 |
|
$0.0774 / $0.0910 | Buy Now |
|
Chip1Cloud | Low Offset Voltage Dual Comparators | IC COMP DUAL LV OFFSET 8-SOIC | 8300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 139 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | Low Offset Voltage Dual Comparators | IC COMP DUAL LV OFFSET 8-SOIC | 33900 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393DG
onsemi
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM393DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293DRG3 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393DG vs LM293DRG3 |
LM393DG4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DG vs LM393DG4 |
LM393DE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DG vs LM393DE4 |
LM393DR | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DG vs LM393DR |
LM393DR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM393DG vs LM393DR2G |
LM393D | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM393DG vs LM393D |
LM393D | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DG vs LM393D |
LM293DRE4 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393DG vs LM293DRE4 |
LM393DRE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DG vs LM393DRE4 |
LM293DRG4 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393DG vs LM293DRG4 |