Part Details for LM393AMX by onsemi
Overview of LM393AMX by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM393AMX
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM393AMX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19982 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
LM393AMX
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM393AMX) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19982 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
2824968RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5559 | Buy Now |
DISTI #
2824968
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5559 / $0.6669 | Buy Now |
DISTI #
2824968RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 39153 |
|
$1.1043 | Buy Now |
DISTI #
2824968
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 39153 |
|
$1.1043 / $1.3710 | Buy Now |
|
Flip Electronics | Stock, ship today | 10607 |
|
$0.1600 | RFQ |
Part Details for LM393AMX
LM393AMX CAD Models
LM393AMX Part Data Attributes:
|
LM393AMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393AMX
onsemi
Low Offset Voltage Dual Comparators, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for LM393AMX
This table gives cross-reference parts and alternative options found for LM393AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393AP | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393AMX vs LM393AP |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | National Semiconductor Corporation | LM393AMX vs LM393AN |
LM393AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM393AMX vs LM393AH |
LM193AJ-MLS | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM393AMX vs LM193AJ-MLS |
LM393AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM393AMX vs LM393AH |
933455450602 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, PLASTIC, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM393AMX vs 933455450602 |
LM393AN | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM393AMX vs LM393AN |
LM393APE4 | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393AMX vs LM393APE4 |