-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 20 |
|
$0.2100 / $0.2520 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 80 |
|
$0.2646 / $0.5880 | Buy Now |
|
Win Source Electronics | IC COMPARATOR 2 DIFF 8SOIC / Comparator Differential Open-Collector, Rail-to-Rail 8-SOIC | 108880 |
|
$0.1040 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393ADG4
Texas Instruments
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM393ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393ADT | Low power dual voltage comparator | STMicroelectronics | LM393ADG4 vs LM393ADT |
LM393ADRG4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADG4 vs LM393ADRG4 |
LM293ADR | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM393ADG4 vs LM293ADR |
LM393ADR | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADG4 vs LM393ADR |
LM393ADE4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADG4 vs LM393ADE4 |
LM393ADRE4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADG4 vs LM393ADRE4 |
LM293ADRG4 | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM393ADG4 vs LM293ADRG4 |
LM393AD | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADG4 vs LM393AD |