Part Details for LM39302R by HTC Korea
Overview of LM39302R by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM39302R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM39302R-TT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷16V, 3A, SMD Min Qty: 1 | 0 |
|
$0.6500 / $1.2600 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 3.0A High-Voltage Very Low-Dropout VoltageRegulator RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.8250 | Buy Now |
|
Chip1Cloud | 2500 |
|
RFQ |