Part Details for LM39301R-5.0V by HTC Korea
Overview of LM39301R-5.0V by HTC Korea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM39301R-5.0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Fixed Positive LDO Regulator, 5V,0.55VDropout,PSSO5 RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.8320 | Buy Now |
Part Details for LM39301R-5.0V
LM39301R-5.0V CAD Models
LM39301R-5.0V Part Data Attributes:
|
LM39301R-5.0V
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM39301R-5.0V
HTC Korea
Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PSSO5, TO-263, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM39301R-5.0V
This table gives cross-reference parts and alternative options found for LM39301R-5.0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM39301R-5.0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2733T-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO2, TO-263, 3 PIN | Sipex Corporation | LM39301R-5.0V vs AS2733T-5.0 |
SPX2733U-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | LM39301R-5.0V vs SPX2733U-5.0 |
SPX2733T-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | LM39301R-5.0V vs SPX2733T-5.0 |
LM39300T-5.0V | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PSFM3, TO-220, 3 PIN | HTC Korea | LM39301R-5.0V vs LM39300T-5.0V |
SPX2731T-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | LM39301R-5.0V vs SPX2731T-5.0 |
SPX2731U-5.0 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | LM39301R-5.0V vs SPX2731U-5.0 |