Part Details for LM39301R-3.3 by HTC Korea
Overview of LM39301R-3.3 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM39301R-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM39301R-3.3-TT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 3A, TO263-5, SMD Min Qty: 1 | 0 |
|
$0.6500 / $1.2600 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 3A Low-Voltage Low-Dropout Regulator | 8200 |
|
RFQ |