Part Details for LM39300R-5.0 by HTC Korea
Overview of LM39300R-5.0 by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM39300R-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM39300R-5.0TR-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO263-3 Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.6667 | Buy Now |
DISTI #
LM39300R-5.0-TT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 3A, TO263-3, SMD, ±1% Min Qty: 1 | 0 |
|
$0.6300 / $1.2300 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 3A Low-Voltage Low-Dropout Regulator | 2500 |
|
RFQ |