Part Details for LM393 by IDCHIP
Overview of LM393 by IDCHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3mV SOP-8 Comparators ROHS | 197150 |
|
$0.0247 / $0.0505 | Buy Now |
Part Details for LM393
LM393 CAD Models
LM393 Part Data Attributes:
|
LM393
IDCHIP
Buy Now
|
Compare Parts:
LM393
IDCHIP
|
Samacsys Manufacturer | IDCHIP |
Resources and Additional Insights for LM393
Reference Designs related to LM393
- TIDA-00017 用于可编程逻辑控制器 (PLC) 的 8 通道数字输入模块
-
Shunt-Based: <1% Accurate: ±100A: High-Side: Bi-directional Current Measurement Reference Design
This reference design is ±100-A shunt-based: high-side continuous bidirectional current measurement addressing applications such as battery current monitoring and current monitoring in UPS: telecom rectifiers and server PSUs. This design achieves high accuracy with low-shunt resistance value reducing power loss and shunt sizing.