Part Details for LM392M/NOPB by National Semiconductor Corporation
Results Overview of LM392M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM392M/NOPB Information
LM392M/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM392MX/NOPB | Texas Instruments | Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70 |
Price & Stock for LM392M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM392-N Low Power Operational Amplifier/Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 271 |
|
$0.5477 / $0.6444 | Buy Now |
Part Details for LM392M/NOPB
LM392M/NOPB CAD Models
LM392M/NOPB Part Data Attributes
|
LM392M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM392M/NOPB
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for LM392M/NOPB
This table gives cross-reference parts and alternative options found for LM392M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM392M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM392DR2G | onsemi | Check for Price | Complementary Operational Amplifier and Precision Comparator 60 V, SOIC-8 Narrow Body, 2500-REEL | LM392M/NOPB vs LM392DR2G |
LM392M/NOPB | Texas Instruments | $0.8628 | Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70 | LM392M/NOPB vs LM392M/NOPB |
LM392DRG4 | Texas Instruments | Check for Price | Dual low power comparator 8-SOIC 0 to 70 | LM392M/NOPB vs LM392DRG4 |
LM392M/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | LM392M/NOPB vs LM392M/NOPB |
LM392DGKT | Texas Instruments | Check for Price | Dual low power comparator 8-VSSOP 0 to 70 | LM392M/NOPB vs LM392DGKT |
LM392DGKR | Texas Instruments | Check for Price | Dual low power comparator 8-VSSOP 0 to 70 | LM392M/NOPB vs LM392DGKR |
LM392D | Texas Instruments | Check for Price | Dual low power comparator 8-SOIC 0 to 70 | LM392M/NOPB vs LM392D |
LM392DR | Texas Instruments | Check for Price | Dual low power comparator 8-SOIC 0 to 70 | LM392M/NOPB vs LM392DR |
LM392DGKRG4 | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | LM392M/NOPB vs LM392DGKRG4 |