Part Details for LM3900 by Texas Instruments
Overview of LM3900 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 154 |
|
RFQ |
Part Details for LM3900
LM3900 CAD Models
LM3900 Part Data Attributes
|
LM3900
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3900
Texas Instruments
QUAD OP-AMP, 2.5MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1200 | |
Width | 7.62 mm |
Alternate Parts for LM3900
This table gives cross-reference parts and alternative options found for LM3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3900MX | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, SOP-14 | LM3900 vs LM3900MX |
LM3900N | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | LM3900 vs LM3900N |
LM3900MX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDSO14 | LM3900 vs LM3900MX |
LM3900DR | Texas Instruments | $0.1472 | Quadruple Norton operational amplifier 14-SOIC 0 to 70 | LM3900 vs LM3900DR |
HA17301P | Hitachi Ltd | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, DP-14 | LM3900 vs HA17301P |
LM3900NE4 | Texas Instruments | Check for Price | Quadruple Norton operational amplifier 14-PDIP 0 to 70 | LM3900 vs LM3900NE4 |
LM3900DRE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM3900 vs LM3900DRE4 |
MC3401P | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | LM3900 vs MC3401P |
MC3401P | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | LM3900 vs MC3401P |
LM3401N | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14 | LM3900 vs LM3401N |