Part Details for LM3886T/NOPB by National Semiconductor Corporation
Overview of LM3886T/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3886T/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3886T/NOPB-ND
|
DigiKey | LM3886 68W, 1 CH, 20-94V SUPPLY Min Qty: 71 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | 68W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11 | 576 |
|
$5.3166 / $10.6332 | Buy Now |
Part Details for LM3886T/NOPB
LM3886T/NOPB CAD Models
LM3886T/NOPB Part Data Attributes
|
LM3886T/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3886T/NOPB
National Semiconductor Corporation
Audio Amplifier, 1 Func, Bipolar, PZIP11
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T11 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 85 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |