Part Details for LM3880Q by National Semiconductor Corporation
Overview of LM3880Q by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3880Q
LM3880Q CAD Models
Resources and Additional Insights for LM3880Q
Reference Designs related to LM3880Q
-
Automotive Power Reference Design for Low Power TDA3x Based Systems
This solution was designed to make an integrated: size-optimized power design for ADAS applications using the TDA3x SoC off of an automotive battery input. By targeting only applications with lower processing needs: we’re able to choose devices and components which are smaller: compared to systems utilizing higher performance processors.
- PMP4302 用于 LED 照明的通用 AC 输入 100W 高效多串变压器 LLC AC/DC 驱动器
-
Automotive Power Design for Front Camera Systems Using Single-Core Voltage Application Processors
This reference design provides a broadly-applicable automotive power design for a variety of ADAS processors: focusing on front and rear camera applications. The design supports an input range of 4 V to 48 V to supply common processor power rails through discrete components. This adds to the versatility of the design while providing an optimized layout to help you achieve automotive compliance for EMI/EMC regulatory requirements associated with producing an automotive electronic subsystem.
-
TIDA-00510 高功率密度 12V 输入、100W 同步 DC/DC 顶部电感式降压转换器
The TPS53355 Inductor-On-Top step-down buck converter design enables high power density through reduction of X-Y PCB area by placing the output inductor on top of the IC and results in 92% minimum efficiency for 66W and 100W output power designs (3.3V and 5V output) requiring only 4x100&mic
-
Cost-optimized power supply solution for entry-level core application processor-based ADAS systems
The TIDA-00346 design provides the power supply rails necessary for typical entry-level application processors in automotive advanced driver assistance systems (ADAS) applications. The design uses several individual DC/DC voltage regulators as well as load switches and linear regulators (LDOs) to provide fixed-supply voltages to the processing cores and other functions of the system-on-a-chip (SoC). Additional rails for DDR memory supply and termination and a CAN Transceiver are also implemented. Two LM3880 simple power sequencers provide power up and power down sequencing. The design is optimized for automotive applications and can operate with input voltages from 4V to 18V (transients up to 40V).
-
PMP11329 13V@4.6A 电源通用线路参考设计
通过通用线路实现 13V/60W 电源。这是一种在连续导通模式下运行的同步反激式转换器,它在次级上使用 TI 的同步整流器控制器。
1 - 5 of 6 reference designs