-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3880MF-1AA-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12984 In Stock |
|
$0.9800 | Buy Now |
DISTI #
LM3880MF-1AACT-ND
|
DigiKey | IC PWR SUPPLY SEQUENCER SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.8535 / $0.9900 | Buy Now |
DISTI #
926-LM3880MF-1AA
|
Mouser Electronics | Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM3880 3 Rail Simple Power Sequencer with Fixed Time Delay RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12984 |
|
$0.8379 / $0.9858 | Buy Now |
|
Chip1Cloud | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R / Simple Power Sequencer | IC PWR SUPPLY SEQUENCER SOT23-6 | 1750 |
|
RFQ | |
DISTI #
1342323RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.9897 / $1.8169 | Buy Now |
DISTI #
1342323
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9897 / $2.0089 | Buy Now |
DISTI #
1342323
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4921 / $1.1708 | Buy Now |
DISTI #
1342323RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.4921 / $1.1708 | Buy Now |
|
Win Source Electronics | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R / Simple Power Sequencer | IC PWR SUPPLY SEQUENCER SOT23-6 | 196485 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3880MF-1AA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3880MF-1AA
Texas Instruments
3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3880MF-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3880MF-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3880MFE-1AA | SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM3880MF-1AA vs LM3880MFE-1AA |
LM3880MF-1AA/NOPB | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 | Texas Instruments | LM3880MF-1AA vs LM3880MF-1AA/NOPB |
LM3880MFE-1AA/NOPB | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 | Texas Instruments | LM3880MF-1AA vs LM3880MFE-1AA/NOPB |
LM3880MFX-1AA | IC SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN, Analog IC:Other | National Semiconductor Corporation | LM3880MF-1AA vs LM3880MFX-1AA |
LM3880MF-1AA/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN, Analog IC:Other | National Semiconductor Corporation | LM3880MF-1AA vs LM3880MF-1AA/NOPB |
LM3880MFX-1AA | SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM3880MF-1AA vs LM3880MFX-1AA |