Part Details for LM3880MF-1AA by National Semiconductor Corporation
Overview of LM3880MF-1AA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM3880MF-1AA
LM3880MF-1AA CAD Models
LM3880MF-1AA Part Data Attributes:
|
LM3880MF-1AA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3880MF-1AA
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3880MF-1AA
This table gives cross-reference parts and alternative options found for LM3880MF-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3880MF-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3880MF-1AA | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 | Texas Instruments | LM3880MF-1AA vs LM3880MF-1AA |
LM3880MFX-1AA | SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM3880MF-1AA vs LM3880MFX-1AA |
LM3880MFX-1AA/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN, Analog IC:Other | National Semiconductor Corporation | LM3880MF-1AA vs LM3880MFX-1AA/NOPB |
LM3880MFX-1AA/NOPB | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 | Texas Instruments | LM3880MF-1AA vs LM3880MFX-1AA/NOPB |