-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7298
|
Newark | Audio Power Amplifier, Class Ab, 1W, Dip, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM386N-4/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 890 |
|
$0.9210 / $1.2900 | Buy Now |
DISTI #
296-43960-5-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1111 In Stock |
|
$0.4784 / $1.0300 | Buy Now |
DISTI #
926-LM386N-4/NOPB
|
Mouser Electronics | Audio Amplifiers LOW VLTG AUDIO PWR AMP RoHS: Compliant | 7079 |
|
$0.3860 / $1.5200 | Buy Now |
DISTI #
J56:1989_00015345
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin PDIP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2342 | Europe - 480 |
|
$0.4430 / $0.6316 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
C1S746203834249
|
Chip1Stop | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin PDIP Rail RoHS: Compliant pbFree: Yes Container: Tube | 507 |
|
$0.4550 / $0.8480 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB MONO 1W 8DIP | 702 |
|
$0.5298 / $0.9106 | Buy Now |
|
LCSC | Monaural 1Wx132 AB Class Amplifier DIP-8 Audio Amplifiers ROHS | 701 |
|
$0.5054 / $0.8977 | Buy Now |
|
New Advantage Corporation | IC AMP CLASS AB MONO 1W 8DIP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1698 |
|
$1.0100 / $1.0800 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 1W MONO AB 8DIP | 32505 |
|
$0.6960 / $0.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM386N-4/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM386N-4/NOPB
Texas Instruments
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM386N-4/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386N-4/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM386N/B+ | Texas Instruments | Check for Price | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | LM386N-4/NOPB vs LM386N/B+ |
LM386N/B+ | National Semiconductor Corporation | Check for Price | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | LM386N-4/NOPB vs LM386N/B+ |
LM386N | National Semiconductor Corporation | Check for Price | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | LM386N-4/NOPB vs LM386N |
LM386N-4 | National Semiconductor Corporation | Check for Price | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8, Audio/Video Amplifier | LM386N-4/NOPB vs LM386N-4 |
LM386N-4/NOPB | National Semiconductor Corporation | Check for Price | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8, Audio/Video Amplifier | LM386N-4/NOPB vs LM386N-4/NOPB |