Part Details for LM386M-1 by National Semiconductor Corporation
Results Overview of LM386M-1 by National Semiconductor Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM386M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2410 |
|
RFQ | ||
|
Bristol Electronics | 1622 |
|
RFQ | ||
|
Bristol Electronics | 1258 |
|
RFQ | ||
|
Bristol Electronics | 508 |
|
RFQ | ||
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 135 |
|
$0.6855 / $1.8281 | Buy Now |
|
Quest Components | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 609 |
|
$0.4170 / $1.0008 | Buy Now |
|
Quest Components | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 331 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 183 |
|
$0.4250 / $0.8500 | Buy Now |
Part Details for LM386M-1
LM386M-1 CAD Models
LM386M-1 Part Data Attributes
|
LM386M-1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM386M-1
National Semiconductor Corporation
IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM386M-1
This table gives cross-reference parts and alternative options found for LM386M-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386M-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM386M-1 | Texas Instruments | Check for Price | Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70 | LM386M-1 vs LM386M-1 |
LM386M-1/NOPB | Texas Instruments | $1.0359 | 700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70 | LM386M-1 vs LM386M-1/NOPB |
LM386MX-1 | Texas Instruments | Check for Price | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | LM386M-1 vs LM386MX-1 |
LM386M-1/NOPB | National Semiconductor Corporation | Check for Price | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | LM386M-1 vs LM386M-1/NOPB |
LM386M-1X | Texas Instruments | Check for Price | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | LM386M-1 vs LM386M-1X |
LM386MX-1/NOPB | National Semiconductor Corporation | Check for Price | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | LM386M-1 vs LM386MX-1/NOPB |