LM385BSMX-1.2
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference

Overview of LM385BSMX-1.2 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385BSMX-1.2 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385BSMX-1.2 by National Semiconductor Corporation

LM385BSMX-1.2
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.247 V
Output Voltage-Min
1.223 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Want to compare parts?
  1. LM385BSMX-1.2
    National Semiconductor Corporation
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference
    VS

Alternate Parts for LM385BSMX-1.2

This table gives cross-reference parts and alternative options found for LM385BSMX-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BSMX-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS432C1D13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies LM385BSMX-1.2 vs AS432C1D13
MAX6220ASA-4.1+T Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products LM385BSMX-1.2 vs MAX6220ASA-4.1+T
MAX6220ASA-2.5+T Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc LM385BSMX-1.2 vs MAX6220ASA-2.5+T
AS431B2D7 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 Emerson Embedded Power LM385BSMX-1.2 vs AS431B2D7
AS432CR25D13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies LM385BSMX-1.2 vs AS432CR25D13
ISL21009BFB850Z-TK High Voltage Input Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C Intersil Corporation LM385BSMX-1.2 vs ISL21009BFB850Z-TK
AS431A1DT Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies LM385BSMX-1.2 vs AS431A1DT
AS432BR5DB Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies LM385BSMX-1.2 vs AS432BR5DB
AS431AR25DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 Emerson Embedded Power LM385BSMX-1.2 vs AS431AR25DT
AS431AR5DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 Emerson Embedded Power LM385BSMX-1.2 vs AS431AR5DT
Part Number Description Manufacturer Compare
AS432C1D13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Artesyn Embedded Technologies LM385BSMX-1.2 vs AS432C1D13
MAX6220ASA-4.1+T Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products LM385BSMX-1.2 vs MAX6220ASA-4.1+T
MAX6220ASA-2.5+T Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc LM385BSMX-1.2 vs MAX6220ASA-2.5+T
AS431CR5D7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 Artesyn Embedded Technologies LM385BSMX-1.2 vs AS431CR5D7
AS431A1DB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, SOIC-8 Emerson Embedded Power LM385BSMX-1.2 vs AS431A1DB
MAX6220ASA-2.5+ Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc LM385BSMX-1.2 vs MAX6220ASA-2.5+
LM385BCOA-1.2723 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, Telcom Semiconductor Inc LM385BSMX-1.2 vs LM385BCOA-1.2723
LM4040BIM-5.0T&R Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SOIC-8 Micrel Inc LM385BSMX-1.2 vs LM4040BIM-5.0T&R
AS432CR5DA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 Emerson Embedded Power LM385BSMX-1.2 vs AS432CR5DA
LM4040DIM-5.0T&R Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SOIC-8 Micrel Inc LM385BSMX-1.2 vs LM4040DIM-5.0T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BSMX-1.2 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BSMX-1.2 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM385BSMX-1.2 would you like to use for your alert(s)?
  • Please alert me when LM385BSMX-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385BSMX-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BSMX-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385BSMX-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BSMX-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BSMX-1.2 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: