Part Details for LM3822MM-1.0/NOPB by Texas Instruments
Overview of LM3822MM-1.0/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3822MM-1.0/NOPB
LM3822MM-1.0/NOPB CAD Models
LM3822MM-1.0/NOPB Part Data Attributes
|
LM3822MM-1.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3822MM-1.0/NOPB
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM3822MM-1.0/NOPB
This table gives cross-reference parts and alternative options found for LM3822MM-1.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3822MM-1.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3822MM-1.0 | SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8 | Texas Instruments | LM3822MM-1.0/NOPB vs LM3822MM-1.0 |
LM3822MMX-1.0 | SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8 | Texas Instruments | LM3822MM-1.0/NOPB vs LM3822MMX-1.0 |
LM3822MMX-1.0/NOPB | SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8 | Texas Instruments | LM3822MM-1.0/NOPB vs LM3822MMX-1.0/NOPB |