-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 18-V, scalable 2-phase synchronous buck controller with integrated FET drivers 32-WQFN -5 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3754SQX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3754SQX/NOPB | Texas Instruments | Scalable 2-Phase Synchronous Buck Controllers with Integrated FET Drivers & Linear Reg Controller 32-WQFN -5 to 125 | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection | |
LF347BN/NOPB | Texas Instruments | Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3754SQX/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 32WQFN Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8856 | Buy Now |
DISTI #
926-LM3754SQX/NOPB
|
Mouser Electronics | Switching Controllers 4.5-V to 18-V scala ble 2-phase synchron A 926-LM3754SQ/NOPB RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3754SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3754SQX/NOPB
Texas Instruments
4.5-V to 18-V, scalable 2-phase synchronous buck controller with integrated FET drivers 32-WQFN -5 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -5 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |