Part Details for LM3710XNMM-470 by Texas Instruments
Overview of LM3710XNMM-470 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3710XNMM-470
LM3710XNMM-470 CAD Models
LM3710XNMM-470 Part Data Attributes:
|
LM3710XNMM-470
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3710XNMM-470
Texas Instruments
IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.7V | |
Width | 3 mm |
Alternate Parts for LM3710XNMM-470
This table gives cross-reference parts and alternative options found for LM3710XNMM-470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XNMM-470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3710XNMMX-470 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3710XNMM-470 vs LM3710XNMMX-470 |
LM3710XNMM-470/NOPB | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10 | Texas Instruments | LM3710XNMM-470 vs LM3710XNMM-470/NOPB |
LM3710XNMMX-470/NOPB | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10 | Texas Instruments | LM3710XNMM-470 vs LM3710XNMMX-470/NOPB |