-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, MICRO, SMD-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3710XKBP-463
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3710XKBP-463
Texas Instruments
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, MICRO, SMD-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.412 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.412 mm |
This table gives cross-reference parts and alternative options found for LM3710XKBP-463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XKBP-463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3710XKBPX-463 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, MICRO, SMD-9 | Texas Instruments | LM3710XKBP-463 vs LM3710XKBPX-463 |
LM3710XKBP-463/NOPB | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, MICRO, SMD-9 | Texas Instruments | LM3710XKBP-463 vs LM3710XKBP-463/NOPB |