Part Details for LM3710XKBP-232 by Texas Instruments
Overview of LM3710XKBP-232 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM3710XKBP-232
LM3710XKBP-232 CAD Models
LM3710XKBP-232 Part Data Attributes
|
LM3710XKBP-232
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3710XKBP-232
Texas Instruments
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, MICRO, SMD-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.412 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.32V | |
Width | 1.412 mm |
Alternate Parts for LM3710XKBP-232
This table gives cross-reference parts and alternative options found for LM3710XKBP-232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XKBP-232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3710XKBPX-232/NOPB | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, MICRO, SMD-9 | Texas Instruments | LM3710XKBP-232 vs LM3710XKBPX-232/NOPB |