Part Details for LM3708XQBP-308/NOPB by Texas Instruments
Overview of LM3708XQBP-308/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM3708XQBP-308/NOPB
LM3708XQBP-308/NOPB CAD Models
LM3708XQBP-308/NOPB Part Data Attributes
|
LM3708XQBP-308/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3708XQBP-308/NOPB
Texas Instruments
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, BGA9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XBGA-B9 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.412 mm |
Alternate Parts for LM3708XQBP-308/NOPB
This table gives cross-reference parts and alternative options found for LM3708XQBP-308/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3708XQBP-308/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3708XQBP-308 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, PLASTIC, SMD-9 | Texas Instruments | LM3708XQBP-308/NOPB vs LM3708XQBP-308 |
LM3708XQBP-308 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS | National Semiconductor Corporation | LM3708XQBP-308/NOPB vs LM3708XQBP-308 |
LM3708XQBPX-308 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS | National Semiconductor Corporation | LM3708XQBP-308/NOPB vs LM3708XQBPX-308 |
LM3708XQBPX-308 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA9, PLASTIC, SMD-9 | Texas Instruments | LM3708XQBP-308/NOPB vs LM3708XQBPX-308 |