There are no models available for this part yet.
Overview of LM3691TL-1.0/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3691TL-1.0/NOPB | Texas Instruments | High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA |
Price & Stock for LM3691TL-1.0/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LM3691TL-1.0/NOPBCT-ND
|
DigiKey | IC REG BUCK 1V 1A 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
697 In Stock |
|
$0.9464 / $2.1200 | Buy Now | |
DISTI #
595-LM3691TL-1.0NOPB
|
Mouser Electronics | Switching Voltage Regulators Hi Acc Mini 1A SD DC-DC Cnvtr RoHS: Compliant | 362 |
|
$0.9460 / $2.0800 | Buy Now | |
Ameya Holding Limited | IC REG BUCK 1V 1A SYNC 6USMD | 33257 |
|
RFQ |
CAD Models for LM3691TL-1.0/NOPB by Texas Instruments
Part Data Attributes for LM3691TL-1.0/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA,
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PBGA-B6
|
JESD-609 Code
|
e1
|
Length
|
1.56 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
3.3 V
|
Output Voltage-Min
|
0.75 V
|
Output Voltage-Nom
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA6,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.675 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4400 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.265 mm
|
Alternate Parts for LM3691TL-1.0/NOPB
This table gives cross-reference parts and alternative options found for LM3691TL-1.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3691TL-1.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3691TLX-1.0/NOPB | High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA | Texas Instruments | LM3691TL-1.0/NOPB vs LM3691TLX-1.0/NOPB |