Part Details for LM3691TL-0.75 by National Semiconductor Corporation
Overview of LM3691TL-0.75 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3691TL-0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for LM3691TL-0.75
LM3691TL-0.75 CAD Models
LM3691TL-0.75 Part Data Attributes
|
LM3691TL-0.75
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3691TL-0.75
National Semiconductor Corporation
IC 1.7 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, PBGA6, MICRO, SMD-6, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA6,2X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.565 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.26 mm |
Alternate Parts for LM3691TL-0.75
This table gives cross-reference parts and alternative options found for LM3691TL-0.75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3691TL-0.75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2138ACBZ-1.5-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | LM3691TL-0.75 vs ADP2138ACBZ-1.5-R7 |
ADP2147ACBZ-130-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | LM3691TL-0.75 vs ADP2147ACBZ-130-R7 |
ADP2138ACBZ-3.0-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | LM3691TL-0.75 vs ADP2138ACBZ-3.0-R7 |
ADP2139ACBZ-2.5-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | LM3691TL-0.75 vs ADP2139ACBZ-2.5-R7 |
ADP2139ACBZ-2.8-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | LM3691TL-0.75 vs ADP2139ACBZ-2.8-R7 |
ADP2147ACBZ-110-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | LM3691TL-0.75 vs ADP2147ACBZ-110-R7 |
ADP2139ACBZ-0.8-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | LM3691TL-0.75 vs ADP2139ACBZ-0.8-R7 |
ADP2139ACBZ-3.0-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | LM3691TL-0.75 vs ADP2139ACBZ-3.0-R7 |
ADP2147ACBZ-170-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | LM3691TL-0.75 vs ADP2147ACBZ-170-R7 |
ADP2139ACBZ-3.3-R7 | Analog Devices Inc | Check for Price | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | LM3691TL-0.75 vs ADP2139ACBZ-3.3-R7 |