Part Details for LM3679TL-1.8/NOPB by National Semiconductor Corporation
Overview of LM3679TL-1.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3679TL-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3679TL-1.8/NOPB-14-ND
|
DigiKey | IC REG Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.075A, 3500kHz Switching Freq-Max, PBGA5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for LM3679TL-1.8/NOPB
LM3679TL-1.8/NOPB CAD Models
LM3679TL-1.8/NOPB Part Data Attributes
|
LM3679TL-1.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3679TL-1.8/NOPB
National Semiconductor Corporation
IC 1.075 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA5, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.488 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.107 mm |
Alternate Parts for LM3679TL-1.8/NOPB
This table gives cross-reference parts and alternative options found for LM3679TL-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3679TL-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3679TL-1.8 | IC 1.075 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA5, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5, Switching Regulator or Controller | National Semiconductor Corporation | LM3679TL-1.8/NOPB vs LM3679TL-1.8 |