-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance, Miniature 1.5A Step-Down DC-DC Converter for Handheld Applications 10-WSON -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3678SD-1.2/NOPBCT-ND
|
DigiKey | IC REG BUCK PROG 1.5A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1140 In Stock |
|
$0.8434 / $1.9900 | Buy Now |
DISTI #
926-LM3678SD12NOPB
|
Mouser Electronics | Switching Voltage Regulators High-Performance, Miniature 1.5A Step-Down DC-DC Converter for Handheld Applications 10-WSON -30 to 85 RoHS: Compliant | 1000 |
|
$0.8760 / $1.9900 | Buy Now |
|
Rochester Electronics | LM3678 High-Performance, Miniature 1.5A Step-Down DC-DC Converter for Handheld Applications RoHS: Compliant Status: Active Min Qty: 1 | 9750 |
|
$0.8281 / $0.9742 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 0.8V/1.2V 10LLP | 12908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3678SD-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3678SD-1.2/NOPB
Texas Instruments
High-Performance, Miniature 1.5A Step-Down DC-DC Converter for Handheld Applications 10-WSON -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE VOUT= 1.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |