Part Details for LM3676 by National Semiconductor Corporation
Results Overview of LM3676 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3676 Information
LM3676 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3676SD-ADJ/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85 | |
LM3676SD-3.3/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85 | |
LM3676SD-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85 |
Part Details for LM3676
LM3676 CAD Models
Resources and Additional Insights for LM3676
Reference Designs related to LM3676
-
Multi Camera: Video Interface and Control Solution for Automotive Surround View Systems
TIDA-00162 incorporates the complete camera module: video interface and control functionality for surround view systems for automotive applications. The reference design includes four 1 Mp cameras (OmniVision OV10635): four Serializer+Power boards and a daughter board with 6 Deserializers+Power. A convenient FMC connector is available on the daughter board to connect the reference design to a FPGA or MCU board for video processing. The benefit of using DS90UB913A-Q1 serializer and DS90UB914A-Q1 deserializer is that it interfaces seamlessly with OmniVision’s camera module: allows you to transmit high speed data: bidirectional control and power over a single coaxial cable.
-
PMP10774 参考设计 - TPS54623 同步降压转换器(Vin = 4.5V-17V,Vout = 3.3V,Iout = 5A)
This synchronous buck converter design uses the TPS54623 to generate a 3.3V at 5A rail from a 4.5V-17Vdc source. The current mode control and high switching frequency of the device minimize the component count and size, resulting in a simple design. This supply achieves a peak efficie