Datasheets
LM3674MF-1.5 by:

1.2A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN

Part Details for LM3674MF-1.5 by Texas Instruments

Overview of LM3674MF-1.5 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM3674MF-1.5

LM3674MF-1.5 CAD Models

LM3674MF-1.5 Part Data Attributes:

LM3674MF-1.5 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3674MF-1.5 Texas Instruments 1.2A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current-Max 1.2 A
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2600 kHz
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.6 mm

Alternate Parts for LM3674MF-1.5

This table gives cross-reference parts and alternative options found for LM3674MF-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3674MF-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM3674MF-1.5/NOPB 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 Texas Instruments LM3674MF-1.5 vs LM3674MF-1.5/NOPB
Part Number Description Manufacturer Compare
LM3674MF-1.5/NOPB 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 Texas Instruments LM3674MF-1.5 vs LM3674MF-1.5/NOPB

LM3674MF-1.5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3674MF-1.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3674MF-1.5 by Texas Instruments

  • Please alert me when LM3674MF-1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3674MF-1.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3674MF-1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3674MF-1.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3674MF-1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3674MF-1.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: