There are no models available for this part yet.
Overview of LM3671TLX-ADJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LM3671TLX-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LM3671TLX-2.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 |
Price & Stock for LM3671TLX-ADJ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.5028 / $0.5915 | Buy Now |
CAD Models for LM3671TLX-ADJ by National Semiconductor Corporation
Part Data Attributes for LM3671TLX-ADJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO SMD, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PBGA-B5
|
JESD-609 Code
|
e0
|
Length
|
1.387 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.675 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2600 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.057 mm
|
Alternate Parts for LM3671TLX-ADJ
This table gives cross-reference parts and alternative options found for LM3671TLX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671TLX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671TLX-ADJ/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671TLX-ADJ vs LM3671TLX-ADJ/NOPB |
Related Parts for LM3671TLX-ADJ
-
LM3S6100-IBZ25-A2TMicrocontrollers
-
LM3671TLX-2.8Switching Regulator or Controllers
-
LM3704XDMMX-232Power Management Circuits
-
IPB120N06S4-H1Power Field-Effect Transistors
-
LM358NOperational Amplifiers
-
LM317LCPWLinear Regulator ICs
-
DS90LV017MLine Driver or Receivers
-
DAC7553IRGTTDigital to Analog Converters
-
DMP2021UFDF-7Small Signal Field-Effect Transistors