Part Details for LM3671QTL-1.8/NOPB by Texas Instruments
Overview of LM3671QTL-1.8/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3671QTL-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 125 |
Price & Stock for LM3671QTL-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3671QTL-1.8/NOPBCT-ND
|
DigiKey | IC REG BUCK 1.8V 600MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
595-LM3671QTL-1.8NPB
|
Mouser Electronics | Switching Voltage Regulators 2MHz 600mA SD DC-DC Cnvtr RoHS: Compliant | 494 |
|
$0.8000 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC REG BCK 1.8V 0.6A SYNC 5DSBGA | 12750 |
|
RFQ |
Part Details for LM3671QTL-1.8/NOPB
LM3671QTL-1.8/NOPB CAD Models
LM3671QTL-1.8/NOPB Part Data Attributes
|
LM3671QTL-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671QTL-1.8/NOPB
Texas Instruments
2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.3825 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.1 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.0525 mm |
Alternate Parts for LM3671QTL-1.8/NOPB
This table gives cross-reference parts and alternative options found for LM3671QTL-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671QTL-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671QMFX-1.2 | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3671QTL-1.8/NOPB vs LM3671QMFX-1.2 |
LM3671TLX-1.25/NOPB | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3671QTL-1.8/NOPB vs LM3671TLX-1.25/NOPB |
LM3671QMFX-1.2/NOPB | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 125 | Texas Instruments | LM3671QTL-1.8/NOPB vs LM3671QMFX-1.2/NOPB |
LM3671QMF-1.2/NOPB | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 125 | Texas Instruments | LM3671QTL-1.8/NOPB vs LM3671QMF-1.2/NOPB |