Part Details for LM3671LC-1.2 by National Semiconductor Corporation
Overview of LM3671LC-1.2 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3671LC-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3671LC-1.2-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 6USON Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1864 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1864 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for LM3671LC-1.2
LM3671LC-1.2 CAD Models
LM3671LC-1.2 Part Data Attributes:
|
LM3671LC-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3671LC-1.2
National Semiconductor Corporation
IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, DSO6, 2 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LLP-6, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LLP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for LM3671LC-1.2
This table gives cross-reference parts and alternative options found for LM3671LC-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671LC-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671LC-1.2 | 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, DSO6, 2 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LLP-6 | Rochester Electronics LLC | LM3671LC-1.2 vs LM3671LC-1.2 |