Power Circuits
LM3668SD-4550/NOPB
Description: 1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON -40 to 85

Overview of LM3668SD-4550/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3668SD-4550/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM3668SD-4550/NOPBCT-ND
DigiKey IC REG BCK BST PROG 1A 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2953
In Stock
  • 1 $2.6700
  • 10 $1.9190
  • 25 $1.7304
  • 100 $1.5230
  • 250 $1.4242
  • 500 $1.3646
  • 1,000 $1.3155
  • 2,000 $1.2751
  • 3,000 $1.2548
  • 5,000 $1.2324
  • 7,000 $1.2193
$1.2193 / $2.6700 Buy Now
Bristol Electronics   960
RFQ
DISTI # C1S523900557297
Chip1Stop Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V/3.3V 1A 12-Pin WSON EP T/R RoHS: Compliant pbFree: Yes 1000
  • 1,000 $1.1000
$1.1000 Buy Now

CAD Models for LM3668SD-4550/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3668SD-4550/NOPB by Texas Instruments

LM3668SD-4550/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N12
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.05 A
Output Voltage-Max
5 V
Output Voltage-Min
2.8 V
Output Voltage-Nom
4.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
2500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LM3668SD-4550/NOPB
    Texas Instruments
    1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON -40 to 85
    VS

Related Parts for LM3668SD-4550/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3668SD-4550/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3668SD-4550/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3668SD-4550/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3668SD-4550/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3668SD-4550/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3668SD-4550/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3668SD-4550/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3668SD-4550/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3668SD-4550/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: