-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3668SD-2833/NOPBCT-ND
|
DigiKey | IC REG BCK BST PROG 1A 12WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4265 / $3.0800 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER | 24 |
|
$1.9500 / $2.4375 | Buy Now |
DISTI #
C1S746203515803
|
Chip1Stop | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V/3.3V 1A 12-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.9420 / $1.2100 | Buy Now |
|
Win Source Electronics | IC REG BUCK BOOST PROG 1A 12WSON | 19377 |
|
$1.8060 / $2.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3668SD-2833/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3668SD-2833/NOPB
Texas Instruments
1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.05 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 2.8 V | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3668SD-2833/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3668SD-2833/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3668SDX-2833 | 2.05A DUAL SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO12, LLP-12 | Texas Instruments | LM3668SD-2833/NOPB vs LM3668SDX-2833 |
LM3668SD-2833 | 2.05A DUAL SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO12, LLP-12 | Texas Instruments | LM3668SD-2833/NOPB vs LM3668SD-2833 |
LM3668SDX-2833/NOPB | 1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON | Texas Instruments | LM3668SD-2833/NOPB vs LM3668SDX-2833/NOPB |