Part Details for LM3622MX-4.1 by Texas Instruments
Overview of LM3622MX-4.1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM3622MX-4.1
LM3622MX-4.1 CAD Models
LM3622MX-4.1 Part Data Attributes
|
LM3622MX-4.1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3622MX-4.1
Texas Instruments
BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM3622MX-4.1
This table gives cross-reference parts and alternative options found for LM3622MX-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3622MX-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3622AM-4.1/NOPB | Battery Charge Controller, Current/voltage-mode, BIPolar, PDSO8 | National Semiconductor Corporation | LM3622MX-4.1 vs LM3622AM-4.1/NOPB |
LM3622MX-4.1/NOPB | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622MX-4.1 vs LM3622MX-4.1/NOPB |
LM3622AM-4.1 | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622MX-4.1 vs LM3622AM-4.1 |
LM3622AM-4.1/NOPB | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Texas Instruments | LM3622MX-4.1 vs LM3622AM-4.1/NOPB |
LM3622AM-4.1/NOPB | BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | LM3622MX-4.1 vs LM3622AM-4.1/NOPB |
LM3622M-4.1/NOPB | IC BATTERY CHARGE CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | Texas Instruments | LM3622MX-4.1 vs LM3622M-4.1/NOPB |