Part Details for LM361N by National Semiconductor Corporation
Results Overview of LM361N by National Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM361N Information
LM361N by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM361N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM361N-ND
|
DigiKey | IC COMPARATOR 2 DIFF 14DIP Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1.3500 | Buy Now |
DISTI #
87493606
|
Verical | Comparator Single ±15V/5.25V 14-Pin PDIP Rail Min Qty: 246 Package Multiple: 1 Date Code: 1101 | Americas - 661 |
|
$1.3875 / $1.5250 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,PLASTIC | 436 |
|
$1.4355 / $3.4800 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,PLASTIC | 179 |
|
$4.4030 / $7.1400 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,PLASTIC | 56 |
|
$1.5750 / $3.1500 | Buy Now |
Part Details for LM361N
LM361N CAD Models
LM361N Part Data Attributes
|
LM361N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM361N
National Semiconductor Corporation
IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDIP14, DIP-14, Comparator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM361N
This table gives cross-reference parts and alternative options found for LM361N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8757202CX | QP Semiconductor | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | LM361N vs 5962-8757202CX |
LM361N/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | LM361N vs LM361N/NOPB |
LM361MX/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | LM361N vs LM361MX/NOPB |