-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
140-ns, differential comparator with strobe 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM361N/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM361N/NOPB | Texas Instruments | High Speed Differential Comparator 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM361N/NOPB-ND
|
DigiKey | IC COMPARATOR 2 DIFF 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
840 In Stock |
|
$1.4826 / $2.8700 | Buy Now |
DISTI #
926-LM361N/NOPB
|
Mouser Electronics | Analog Comparators Hi Speed Diff Cmptr RoHS: Compliant | 299 |
|
$1.4700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM361N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM361N/NOPB
Texas Instruments
140-ns, differential comparator with strobe 14-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM361N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8757203CX | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | LM361N/NOPB vs 5962-8757203CX |
5962-8757202CX | YAGEO Corporation | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | LM361N/NOPB vs 5962-8757202CX |
LM361MX | Texas Instruments | Check for Price | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, PDSO14, SOP-14 | LM361N/NOPB vs LM361MX |
NE529D | NXP Semiconductors | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator | LM361N/NOPB vs NE529D |
LM161J | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | LM361N/NOPB vs LM161J |
LM161F/883C | Texas Instruments | Check for Price | IC COMPARATOR, 3000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDFP14, FP-14, Comparator | LM361N/NOPB vs LM161F/883C |
5962-8757202CA | Defense Logistics Agency | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 22ns Response Time, BIPolar, CDIP14, DIP-14 | LM361N/NOPB vs 5962-8757202CA |
529/BCA | YAGEO Corporation | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | LM361N/NOPB vs 529/BCA |
LM529CN | Texas Instruments | Check for Price | High Speed Differential Comparator 14-PDIP 0 to 70 | LM361N/NOPB vs LM529CN |
LM361M | Texas Instruments | Check for Price | 140-ns, differential comparator with strobe 14-SOIC 0 to 70 | LM361N/NOPB vs LM361M |