Part Details for LM361MX/NOPB by Texas Instruments
Results Overview of LM361MX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM361MX/NOPB Information
LM361MX/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM361MX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47682-1-ND
|
DigiKey | IC COMPARATOR 1 DIFF 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5271 In Stock |
|
$1.1789 / $2.3500 | Buy Now |
DISTI #
926-LM361MX/NOPB
|
Mouser Electronics | Analog Comparators 140-ns differential comparator with str A 926-LM361M/NOPB RoHS: Compliant | 1922 |
|
$1.1600 / $2.3500 | Buy Now |
|
Quest Components | 116 |
|
$2.0000 / $4.0000 | Buy Now | |
|
LCSC | 5mV 30uA Single channel SOIC-14 Comparators ROHS | 116 |
|
$1.2615 / $2.1793 | Buy Now |
|
Vyrian | Amplifiers | 18736 |
|
RFQ |