-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C high voltage analog temperature sensor, 10 mV/C 3-TO-220 0 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM35DT-ND
|
DigiKey | SENSOR ANALOG 0C-100C TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1129 In Stock |
|
$1.9171 / $4.2600 | Buy Now |
DISTI #
926-LM35DT
|
Mouser Electronics | Board Mount Temperature Sensors Prec Centigrade Temp Sensor RoHS: Not Compliant | 4686 |
|
$1.9600 / $4.2500 | Buy Now |
DISTI #
J56:1989_00063637
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) 3-Pin(3+Tab) TO-220 Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2317 | Europe - 315 |
|
$1.7660 / $2.4540 | Buy Now |
DISTI #
V99:2348_07275200
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 | Americas - 1 |
|
$1.8020 / $4.1760 | Buy Now |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO-220-3 | 50000 |
|
RFQ | |
|
Perfect Parts Corporation | 1613 |
|
RFQ | ||
|
Win Source Electronics | SENSOR TEMP ANLG VOLT TO-220-3 | 80000 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM35DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DT
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO-220 0 to 100
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 4.57 mm | |
Body Height | 14.98 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM35DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DT/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-220 0 to 100 | Texas Instruments | LM35DT vs LM35DT/NOPB |