Part Details for LM35DT by National Semiconductor Corporation
Overview of LM35DT by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM35DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.4ohm, 1.50Cel, Rectangular, 3 Pin, Through Hole Mount RoHS: Not Compliant | Europe - 9 |
|
RFQ | |
|
Perfect Parts Corporation | 71 |
|
RFQ |
Part Details for LM35DT
LM35DT CAD Models
LM35DT Part Data Attributes
|
LM35DT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM35DT
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-220, POWERPACK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, POWERPACK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.6 Cel | |
Body Breadth | 4.57 mm | |
Body Height | 14.98 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | -0.55 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM35DT
This table gives cross-reference parts and alternative options found for LM35DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DT/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-220 0 to 100 | Texas Instruments | LM35DT vs LM35DT/NOPB |