-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM35DM-ND
|
DigiKey | SENSOR ANALOG 0C-100C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3004 In Stock |
|
$1.4480 / $3.2200 | Buy Now |
DISTI #
926-LM35DM
|
Mouser Electronics | Board Mount Temperature Sensors 1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07275196
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 | Americas - 78 |
|
$1.3550 / $3.1630 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT 8-SOIC / Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC Tube | 19700 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM35DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DM
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.89 mm | |
Body Height | 1.54 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM35DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DM | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SO-8 | National Semiconductor Corporation | LM35DM vs LM35DM |
LM35DM/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100 | Texas Instruments | LM35DM vs LM35DM/NOPB |
LM35DMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM35DM vs LM35DMX |
LM35DMX | 1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100 | Texas Instruments | LM35DM vs LM35DMX |
LM35DMX/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100 | Texas Instruments | LM35DM vs LM35DMX/NOPB |