Part Details for LM35CZ/LFT1 by Texas Instruments
Results Overview of LM35CZ/LFT1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35CZ/LFT1 Information
LM35CZ/LFT1 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM35CZ/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM35CZ/LFT1-ND
|
DigiKey | SENSOR ANALOG -40C-110C TO92-3 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3506 | Buy Now |
DISTI #
926-LM35CZ/LFT1
|
Mouser Electronics | Board Mount Temperature Sensors 1C high voltage anal og temperature senso RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
LCSC | 1 TO-92 Temperature Sensors ROHS | 57 |
|
$5.0956 / $5.9442 | Buy Now |
|
Vyrian | Sensors & Transducers | 14388 |
|
RFQ |
Part Details for LM35CZ/LFT1
LM35CZ/LFT1 CAD Models
LM35CZ/LFT1 Part Data Attributes
|
LM35CZ/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35CZ/LFT1
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |