Part Details for LM35CZ/NOPB by National Semiconductor Corporation
Results Overview of LM35CZ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35CZ/NOPB Information
LM35CZ/NOPB by National Semiconductor Corporation is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM35CZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM35CZ/NOPB-ND
|
DigiKey | LM35 0.5C TEMPERATURE SENSOR WIT Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
394 In Stock |
|
$3.3900 | Buy Now |
|
Rochester Electronics | LM35 0.5C Temperature Sensor with Analog Output and 30V Capability RoHS: Compliant Status: Active Min Qty: 1 | 17151 |
|
$2.7700 / $3.2600 | Buy Now |
Part Details for LM35CZ/NOPB
LM35CZ/NOPB CAD Models
LM35CZ/NOPB Part Data Attributes
|
LM35CZ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM35CZ/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.40Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e2 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | -0.55 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Termination Type | SOLDER |
Alternate Parts for LM35CZ/NOPB
This table gives cross-reference parts and alternative options found for LM35CZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35CZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM35CZ/LFT4 | Texas Instruments | Check for Price | ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | LM35CZ/NOPB vs LM35CZ/LFT4 |
LM35CZ/LFT1 | Texas Instruments | $2.4411 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | LM35CZ/NOPB vs LM35CZ/LFT1 |
LM35CZ | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.40Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM35CZ/NOPB vs LM35CZ |
LM35CZ | Texas Instruments | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.40Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | LM35CZ/NOPB vs LM35CZ |