There are no models available for this part yet.
Overview of LM358AH by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM358AH by National Semiconductor Corporation
Part Data Attributes for LM358AH by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
BCY
|
Package Description
|
TO-99, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.1 µA
|
Bias Current-Max (IIB) @25C
|
0.1 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
25000
|
Alternate Parts for LM358AH
This table gives cross-reference parts and alternative options found for LM358AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11905BGA | DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LM358AH vs JM38510/11905BGA |
JM38510/11905BGX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Analog Devices Inc | LM358AH vs JM38510/11905BGX |
LF412MH/883 | LF412MH/883 | Linear Technology | LM358AH vs LF412MH/883 |
LF412MH/883 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM358AH vs LF412MH/883 |
M38510/11905BGX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | Analog Devices Inc | LM358AH vs M38510/11905BGX |
JM38510/11905BGA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM358AH vs JM38510/11905BGA |
M38510/11905BGX | DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Texas Instruments | LM358AH vs M38510/11905BGX |
LM258AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM358AH vs LM258AH |
OP215AJ/QMLR | OP215AJ/QMLR | Analog Devices Inc | LM358AH vs OP215AJ/QMLR |
OP215BJ/883 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | LM358AH vs OP215BJ/883 |